MS27505E23F53PC

Heilind Number:AAOMS27505E23F53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F53PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F53PC
SKU:AAOMS27505E23F53PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Designed for harsh environments, this connector family includes front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options such as cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are also available. Suitable for military applications, these circular connectors ensure reliable connectivity in demanding conditions.