MS27505E23F53S

Heilind Number:AAOMS27505E23F53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F53S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F53S
SKU:AAOMS27505E23F53S

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity with up to 128 contacts in an insert. Designed for harsh environments, they are environmentally sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs available. With 9 shell sizes and 52 insert arrangements, they accommodate various applications, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come in a range of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors are ideal for military and industrial use, offering RoHS certified cadmium-free finishes for environmental compliance.