MS27505E23F55AD

Heilind Number:AAOMS27505E23F55AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F55AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F55AD
SKU:AAOMS27505E23F55AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts for secure connections. The connectors are housed in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Suitable for military and industrial applications, they provide environmental sealing and RFI grounding for enhanced reliability. The series includes front wall mount, rear wall mount, and jam nut receptacles, meeting MIL-DTL-38999 I specifications for quality and performance.