MS27505E23F55PA

Heilind Number:AAOMS27505E23F55PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F55PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F55PA
SKU:AAOMS27505E23F55PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, boasting up to 128 contacts sealed within their inserts. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide variety of applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells and offering multiple plating choices such as cadmium and nickel, they ensure reliable performance. RoHS compliant finishes are also available, catering to environmental regulations. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors provide durability and conductivity in demanding conditions.