MS27505E25A35PC

Heilind Number:AAOMS27505E25A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25A35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25A35PC
SKU:AAOMS27505E25A35PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. These circular receptacles, available in various mounting options, feature M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, they withstand extreme temperatures ranging from -65 °C to 200 °C. With a choice of plating finishes, including RoHS-certified options, these connectors ensure reliable performance in demanding applications, meeting MIL-DTL-38999 I military specifications.