MS27505E25B24SC

Heilind Number:AAOMS27505E25B24SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B24SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B24SC
SKU:AAOMS27505E25B24SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors offer versatility for different installation needs. Suitable for military and industrial use, they ensure reliable performance even in rugged conditions.