MS27505E25B24SD

Heilind Number:AAOMS27505E25B24SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B24SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B24SD
SKU:AAOMS27505E25B24SD

Detailed Description

MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, these connectors are versatile. With operating temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and available in various plating options such as cadmium and nickel, they ensure durability and reliable performance. RoHS certified finishes are also available, making them environmentally compliant. Perfect for military and industrial use, these connectors are essential components for secure and efficient electrical connections in demanding settings.