| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B29PA L/C |
| SKU: | AAOMS27505E25B29PA L/C |
MS27505E25B29PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high-strength aluminum shells and offered in different plating options, including cadmium-free finishes, these connectors provide reliable performance. The crimp contact options, such as rear release M39029 contacts, ensure secure connections. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for back panel and box mounting with bayonet coupling. The environmentally sealed design and RFI grounding options enhance their functionality. Please note that this assembly does not ship with contacts.