| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B29P L/C |
| SKU: | AAOMS27505E25B29P L/C |
MS27505E25B29P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable and high-performance connectivity in harsh environments. With up to 128 contacts housed in an insert, they ensure secure and efficient communication. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation options. These connectors are designed for durability, with high-strength aluminum shells and various plating options available. Operating smoothly in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.