MS27505E25B29SA

Heilind Number:AAOMS27505E25B29SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B29SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B29SA
SKU:AAOMS27505E25B29SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65°C to 200°C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come with multiple plating options, including cadmium-free finishes. Suitable for military and industrial applications, they provide reliable connectivity in demanding environments.