MS27505E25B29SC

Heilind Number:AAOMS27505E25B29SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B29SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B29SC
SKU:AAOMS27505E25B29SC

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Offering reliable performance, they are designed for military and industrial use, meeting stringent MIL-DTL-38999 I specifications. From front wall mount to rear wall mount and jam nut receptacles, these connectors ensure secure and efficient connectivity, making them a top choice for demanding environments.