MS27505E25B2SC

Heilind Number:AAOMS27505E25B2SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B2SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B2SC
SKU:AAOMS27505E25B2SC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments. With up to 128 contacts housed in a durable insert, these connectors are designed for reliability. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, they are ideal for demanding applications. The connectors come in nine shell sizes and 52 insert arrangements, accommodating various needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-certified finishes, they meet stringent standards for performance and environmental compliance. Perfect for military, aerospace, and industrial use, MIL-DTL-38999 Series I connectors are the go-to choice for rugged connectivity solutions.