MS27505E25B2SD

Heilind Number:AAOMS27505E25B2SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B2SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B2SD
SKU:AAOMS27505E25B2SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. The connectors come in high-strength aluminum shells with multiple plating choices such as cadmium finishes and electroless nickel, offering versatility in applications. Meeting military specification MIL-DTL-38999 I, they provide reliable connectivity with gold-plated contacts, ensuring conductivity. Suitable for box mounting with bayonet coupling, these receptacles are ideal for back panel installations, with options for RoHS-compliant finishes.