MS27505E25B35A

Heilind Number:AAOMS27505E25B35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B35A
SKU:AAOMS27505E25B35A

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatility in installation. These circular connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable operation in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Constructed with durable aluminum shells and available in various plating options, including RoHS-certified finishes, they guarantee long-lasting performance. Perfect for applications requiring secure and environmentally sealed connections, these connectors are essential components in demanding environments.