MS27505E25B35AA

Heilind Number:AAOMS27505E25B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B35AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B35AA
SKU:AAOMS27505E25B35AA

Detailed Description

MIL-DTL-38999 Series I connectors offer durable and secure connectivity in harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure reliable performance. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, they cater to diverse installation needs. Utilizing M39029 rear release crimp contacts, they guarantee efficient and easy assembly. Constructed with high-strength aluminum shells and available in multiple plating options including cadmium-free finishes, they prioritize durability and environmental compliance. Operating temperature ranging from -65°C to 200°C, these connectors are suitable for a wide range of applications requiring rugged and dependable connectivity.