MS27505E25B35BD

Heilind Number:AAOMS27505E25B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B35BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B35BD
SKU:AAOMS27505E25B35BD

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance in harsh environments with up to 128 contacts in a rugged insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connectivity. These connectors, compliant with military specification MIL-DTL-38999 I, are designed for durability, with a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for reliable connections. With options for RoHS certified finishes, including cadmium-free coatings, they meet stringent environmental standards. Perfect for demanding applications, these circular receptacles guarantee conductivity and ingress protection, making them ideal for military and industrial use.