| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B35PB L/C |
| SKU: | AAOMS27505E25B35PB L/C |
MS27505E25B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27505E25B35PBLC model, are designed for high-reliability electrical connections in demanding environments. Featuring a back panel box mounting flange, these circular receptacles ensure secure installation. With a shell size of 25 and contact size 22D(128), they offer ample connectivity options. The electroless nickel and cadmium olive drab plating provide excellent corrosion resistance. Operating temperature ranging from -65°C to 175°C, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.