MS27505E25B35PC

Heilind Number:AAOMS27505E25B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B35PC
SKU:AAOMS27505E25B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. With front and rear wall mount options, as well as jam nut receptacles, they provide secure and reliable connections. Utilizing M39029 rear release crimp contacts, they ensure efficient and durable performance. Ideal for military and industrial use, these connectors offer exceptional conductivity and ingress protection, making them suitable for demanding environments.