MS27505E25B35PD

Heilind Number:AAOMS27505E25B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B35PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B35PD
SKU:AAOMS27505E25B35PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications. Built for durability, they come in high strength aluminum shells with various plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. RoHS compliant and offering excellent ingress protection, these connectors are suitable for a wide range of military and industrial applications.