| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B35P L/C |
| SKU: | AAOMS27505E25B35P L/C |
MS27505E25B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27505E25B35PLC, are essential components for high-reliability electronic systems operating in harsh environments. With a robust design and construction, these connectors offer up to 128 contacts housed in a durable aluminum shell. Featuring various mounting options and insert arrangements, they provide versatility for different applications. The connectors are environmentally sealed and capable of withstanding extreme temperatures ranging from -65°C to 200°C. They are compliant with MIL-DTL-38999 I specifications, ensuring superior performance and reliability in military and industrial settings. Please note that this assembly does not ship with contacts.