MS27505E25B35SA

Heilind Number:AAOMS27505E25B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B35SA
SKU:AAOMS27505E25B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they include rear release crimp contacts and come in high-strength aluminum shells with multiple plating options. These connectors, compliant with RoHS standards, are ideal for harsh environments, with options for front and rear wall mount as well as jam nut receptacles. A versatile choice for military and industrial applications, they ensure reliable connectivity with their bayonet coupling and conductive socket contact design, rated for 500 mating cycles.