| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B35SA L/C |
| SKU: | AAOMS27505E25B35SA L/C |
MS27505E25B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 I Series connectors, SKU MS27505E25B35SA L/C, are engineered to deliver superior performance in extreme environments, offering up to 128 contacts housed within a durable insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors ensure reliable connectivity in military and industrial applications. With a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements available, they provide flexibility for diverse installation needs. Crafted from high-strength aluminum with a choice of plating options, including RoHS-compliant finishes, they guarantee long-lasting durability. Please note that this assembly does not ship with contacts.