MS27505E25B35SB

Heilind Number:AAOMS27505E25B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B35SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B35SB
SKU:AAOMS27505E25B35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connectivity. These connectors, meeting military specification MIL-DTL-38999 I, come in 9 shell sizes and 52 insert arrangements, accommodating various applications. Utilizing M39029 rear release crimp contacts, they guarantee reliable performance. Constructed with high-strength aluminum shells and available in different plating options, including RoHS compliant finishes, these connectors provide durability and versatility. Suitable for back panel and box mounting with bayonet coupling, they are essential for demanding environments requiring ruggedized electrical connections.