| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B35SB L/C |
| SKU: | AAOMS27505E25B35SB L/C |
MS27505E25B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts, are designed for rugged applications in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. These connectors, made of high-strength aluminum with various plating choices, ensure durability and reliability. Environmentally sealed and operable in temperatures ranging from -65°C to 200°C, they are ideal for military and industrial use. However, please note that this assembly does not ship with contacts.