MS27505E25B35SD

Heilind Number:AAOMS27505E25B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B35SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B35SD
SKU:AAOMS27505E25B35SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements with M39029 rear release crimp contacts, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells and offered in different plating options like cadmium and nickel, these connectors ensure durability and performance. Compliance with RoHS regulations further enhances their suitability for diverse applications.