| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B35S L/C |
| SKU: | AAOMS27505E25B35S L/C |
MS27505E25B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature up to 128 contacts in a durable aluminum shell, designed for reliable performance in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles available, these connectors offer versatility for military applications. Operating between -65°C and 200°C, they provide secure connections with RFI grounding plugs. Offering a range of plating options, including electroless nickel and cadmium finishes, they meet stringent military specifications. Suitable for box mounting, these connectors ensure dependable connectivity in demanding conditions. Please note that this assembly does not ship with contacts.