MS27505E25B4A

Heilind Number:AAOMS27505E25B4A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B4A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B4A
SKU:AAOMS27505E25B4A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65°C to 200°C, they offer durability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for plating finishes. They meet military specifications for reliability and performance, making them ideal for applications requiring secure electrical connections in harsh settings.