MS27505E25B4PA

Heilind Number:AAOMS27505E25B4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B4PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B4PA
SKU:AAOMS27505E25B4PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, they offer versatility and durability. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with plating options including cadmium finishes. With RoHS certified cadmium-free options, they ensure compliance with environmental standards. The connectors, suitable for military applications, include front and rear wall mount receptacles and RFI grounding plugs, offering flexibility in installation. Utilizing M39029 rear release crimp contacts, they provide reliable connectivity with options for contact sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). The bayonet coupling system facilitates easy mating, while the gold contact plating ensures optimal conductivity. With a service rating of I and ingress protection, these connectors meet stringent performance requirements for demanding environments.