MS27505E25B4PC

Heilind Number:AAOMS27505E25B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B4PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B4PC
SKU:AAOMS27505E25B4PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Made of high-strength aluminum, these connectors come in plating options like electroless nickel and cadmium finishes, including RoHS-certified cadmium-free choices. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure reliable connectivity in demanding applications.