MS27505E25B4S

Heilind Number:AAOMS27505E25B4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B4S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B4S
SKU:AAOMS27505E25B4S

Detailed Description

MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts in an insert. These connectors are designed for reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come with M39029 rear release crimp contacts, ensuring secure and efficient connections. The high-strength aluminum shells are offered in multiple plating options, including cadmium-free finishes, meeting RoHS certification. With front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, these connectors provide versatility for different mounting requirements. Suitable for military and industrial applications, they guarantee durability and longevity, with a conductivity rating of conductive and ingress protection against environmental factors.