MS27505E25B4SD

Heilind Number:AAOMS27505E25B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B4SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B4SD
SKU:AAOMS27505E25B4SD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. These connectors feature various mounting options and RFI grounding plugs, ensuring versatile application. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding conditions. Utilizing M39029 rear release crimp contacts in multiple sizes, they guarantee secure connections. Their durable aluminum shells come in different plating options, including RoHS certified finishes, meeting stringent environmental standards. Ideal for military and industrial use, these connectors provide reliable and efficient electrical connectivity.