MS27505E25B61PC

Heilind Number:AAOMS27505E25B61PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B61PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B61PC
SKU:AAOMS27505E25B61PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts and a wide operating temperature range from -65 °C to 200 °C. These connectors come with front wall mount, rear wall mount, and jam nut receptacles, providing versatility in installation. Featuring 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. The high-strength aluminum shells are available in different plating options, including cadmium-free finishes. With a bayonet coupling and gold contact plating, these connectors ensure reliable performance in demanding applications. They meet military specification MIL-DTL-38999 I, making them suitable for critical military and aerospace systems.