MS27505E25B61SA

Heilind Number:AAOMS27505E25B61SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B61SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B61SA
SKU:AAOMS27505E25B61SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure secure RFI grounding. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells and various plating options including cadmium-free finishes, they meet stringent RoHS certification. Perfect for military applications, these connectors provide durable performance in demanding environments.