| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B61SB L/C |
| SKU: | AAOMS27505E25B61SB L/C |
MS27505E25B61SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer exceptional performance in harsh environments. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable connectivity in extreme conditions. Available in various mounting options and shell sizes, they accommodate diverse application requirements. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, these connectors are built for durability. Please note that this assembly does not ship with contacts.