MS27505E25B61SC

Heilind Number:AAOMS27505E25B61SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25B61SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25B61SC
SKU:AAOMS27505E25B61SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs for added versatility. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. Perfect for military applications, these connectors, specified by MIL-DTL-38999 I, provide reliable performance in demanding conditions.