| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25B61S L/C |
| SKU: | AAOMS27505E25B61S L/C |
MS27505E25B61S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors combine rugged construction with high performance, featuring up to 128 contacts in an insert for versatile connectivity in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors offer secure and reliable connections. Made from high-strength aluminum with various plating options available, including RoHS certified finishes, they ensure durability and environmental resistance. Operating in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications in military and industrial settings. Please note that this assembly does not ship with contacts.