MS27505E25F19PD

Heilind Number:AAOMS27505E25F19PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F19PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F19PD
SKU:AAOMS27505E25F19PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility with M39029 rear release crimp contacts. These connectors, with front and rear wall mount options, are environmentally sealed and RFI grounding plugs included. Crafted from high-strength aluminum, they come with plating choices like cadmium, nickel, and anodized finishes. Meeting military specifications, they guarantee reliability with gold-plated contacts and bayonet coupling. Perfect for back panel box mounting, these connectors ensure secure and efficient electrical connections in demanding applications.