MS27505E25F19S

Heilind Number:AAOMS27505E25F19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F19S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F19S
SKU:AAOMS27505E25F19S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are highly durable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The connectors come in high-strength aluminum shells with plating options including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they comply with military specifications for rugged performance. Suitable for box mounting applications, these connectors are ideal for demanding environments requiring secure and efficient electrical connections.