MS27505E25F19SD

Heilind Number:AAOMS27505E25F19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F19SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F19SD
SKU:AAOMS27505E25F19SD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding options. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options such as cadmium and nickel, including RoHS certified finishes. Suitable for military and industrial applications, these circular receptacles ensure reliable electrical connections in demanding conditions.