MS27505E25F29PB

Heilind Number:AAOMS27505E25F29PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F29PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F29PB
SKU:AAOMS27505E25F29PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for reliable performance. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring versatility and compliance. Ideal for military and industrial applications, these connectors, whether front wall mount, rear wall mount, or jam nut receptacles, provide secure and efficient electrical connections in demanding settings.