MS27505E25F29PD

Heilind Number:AAOMS27505E25F29PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F29PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F29PD
SKU:AAOMS27505E25F29PD

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts in an insert. Designed for harsh environments, they offer environmental sealing and a wide operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for plating, including cadmium-free finishes. With front and rear wall mount, as well as jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, they provide efficient signal transmission. Ideal for military applications, these connectors are RoHS certified and deliver high performance in demanding scenarios.