MS27505E25F35AA

Heilind Number:AAOMS27505E25F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F35AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F35AA
SKU:AAOMS27505E25F35AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering front wall mount, rear wall mount, and jam nut receptacles, they ensure reliable connectivity. These connectors utilize M39029 rear release crimp contacts in various sizes and configurations, including coax and twinax. Constructed with high-strength aluminum shells, they are available in different plating options such as cadmium and nickel, with RoHS certified finishes. Suitable for military and industrial applications, these connectors provide secure and durable electrical connections in demanding environments.