MS27505E25F35AB

Heilind Number:AAOMS27505E25F35AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F35AB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F35AB
SKU:AAOMS27505E25F35AB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells and RoHS-certified plating options, including cadmium-free finishes, these circular connectors ensure reliable performance in demanding military applications. Suitable for box mounting, they utilize M39029 rear release crimp contacts for secure connections, making them ideal for environment-resistant box and through bulkhead mounting receptacle types.