MS27505E25F35AC

Heilind Number:AAOMS27505E25F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F35AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F35AC
SKU:AAOMS27505E25F35AC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacle options. With an operating temperature range of -65 °C to 200 °C, these connectors are built to withstand extreme conditions. Utilizing M39029 rear release crimp contacts in various sizes, they ensure secure and reliable connections. The high strength aluminum shells come in 9 shell sizes and 52 insert arrangements, offering flexibility for different applications. Available in a range of plating options, including cadmium-free finishes, these connectors meet RoHS compliance standards. Suitable for military and industrial use, they provide excellent conductivity and environmental resistance for demanding applications.