MS27505E25F35BC

Heilind Number:AAOMS27505E25F35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F35BC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F35BC
SKU:AAOMS27505E25F35BC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Their high strength aluminum shells are available in various plating options, including cadmium-free finishes, meeting RoHS certification. Suitable for military and industrial applications, these connectors ensure reliable electrical connectivity in demanding conditions.