MS27505E25F35PA

Heilind Number:AAOMS27505E25F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F35PA
SKU:AAOMS27505E25F35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer versatility in applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and reliability. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to diverse installation needs. Utilizing M39029 rear release crimp contacts in various sizes, they provide secure and efficient connectivity. With bayonet coupling and gold contact plating, these connectors guarantee high performance and conductivity. Perfect for military and industrial applications, they meet MIL-DTL-38999 I specifications for quality and performance standards.