| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25F35PA L/C |
| SKU: | AAOMS27505E25F35PA L/C |
MS27505E25F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27505, offer robust and reliable connectivity for harsh environments. With up to 128 contacts housed in an insert, these connectors are designed for demanding applications with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they ensure secure mating and effective EMI/RFI protection. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, these connectors meet military specification MIL-DTL-38999 I. However, please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.