MS27505E25F35PC

Heilind Number:AAOMS27505E25F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E25F35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E25F35PC
SKU:AAOMS27505E25F35PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts in various sizes, they offer high strength aluminum shells with a choice of plating options including gold, electroless nickel, and RoHS certified finishes. With a bayonet coupling and box mounting flange, they provide reliable connectivity for military and industrial applications.