| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25F35SA L/C |
| SKU: | AAOMS27505E25F35SA L/C |
MS27505E25F35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with their environmental sealing and operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure versatile connectivity options. With 9 shell sizes and 52 insert arrangements available, these connectors, made of high-strength aluminum with various plating options, guarantee durability and reliability. Please note that this assembly does not ship with contacts.