| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E25F35SC L/C |
| SKU: | AAOMS27505E25F35SC L/C |
MS27505E25F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are specifically designed for high-performance applications in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various shell sizes and insert arrangements, they offer flexibility and versatility. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors guarantee durability and longevity. The connectors come in different styles, such as front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing secure and efficient connections. Please note that this assembly does not ship with contacts.